The PE-53608NLT is a shielded fixed inductor from Pulse with a self-resonant frequency of 1MHz and inductance of 292uH. It is designed for surface mount applications and is available in a SMD/SMT package. The inductor is rated for a maximum DC current of 900mA and has a maximum operating temperature of 130°C. It is compliant with RoHS regulations and is available on tape and reel packaging.
Pulse PE-53608NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 900mA |
| DC Resistance (DCR) | 560mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 292uH |
| Length | 14.48mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53608NLT to view detailed technical specifications.
No datasheet is available for this part.