Pulse PE-53613 technical specifications.
| Height | 9.91mm |
| Inductance | 645uH |
| Lead Free | Contains Lead |
| Length | 15.75mm |
| Max DC Current | 740mA |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.