Pulse PE-53613NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 740mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 645uH |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53613NL to view detailed technical specifications.
No datasheet is available for this part.