Surface mount power inductor featuring a shielded toroid construction. Offers a nominal inductance of 645µH with a DC current rating of 740mA. This component exhibits a DC resistance (DCR) of 1.25 Ohms and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PE-53613NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 740mA |
| DC Current | 740mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 645uH |
| Length | 0.62inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53613NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.