This 3.4A surface mount fixed inductor has a 1.1uH inductance rating and operates within a temperature range of -40°C to 130°C. It is lead free and RoHS compliant. The inductor is packaged in a nonstandard surface mount package with dimensions of 8.64mm depth, 6.68mm height, and 0.34inch length and width.
Pulse PE-53630NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 11mR |
| Depth | 8.64mm |
| Height | 6.68mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 1.1uH |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.011R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53630NL to view detailed technical specifications.
No datasheet is available for this part.