Pulse PE-53630NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 11mR |
| Depth | 8.64mm |
| Height | 0.27inch |
| Height - Seated (Max) | 0.27inch |
| Inductance | 1.1uH |
| Length | 0.34inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53630NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
