Pulse PE-53631BT technical specifications.
| Inductance | 9.4uH |
| Length | 11.18mm |
| Max DC Current | 2.8A |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53631BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.