Surface mount power inductor featuring a shielded toroid construction. Offers inductance values of 12.3µH (typical) and 9.4µH (minimum), with a maximum DC current rating of 2.8A and RMS current of 2.8A. Features a low DC resistance (DCR) of 43.4mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PE-53631NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 43.4mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 12.3uH |
| Length | 11.18mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53631NLT to view detailed technical specifications.
No datasheet is available for this part.