Surface mount fixed inductor featuring a shielded toroid construction. Offers a dual inductance rating of 21.9µH/16.2µH with a maximum DC current of 2.7A. This component exhibits a low DC resistance of 72mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PE-53632NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 72mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 16.2uH |
| Length | 14.48mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.072R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53632NLT to view detailed technical specifications.
No datasheet is available for this part.