The PE-53633NL is a surface mount fixed inductor from Pulse with a current rating of 2.7A and an operating temperature range of -40°C to 130°C. It has a package quantity of 30 units per package and is packaged in bulk. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a high inductance value of 100uH and a low DC resistance of 100mR.
Pulse PE-53633NL technical specifications.
| Package/Case | 100 |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.24mm |
| Height | 0.39inch |
| Inductance | 40.5uH |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53633NL to view detailed technical specifications.
No datasheet is available for this part.