
This 2.7A surface mount fixed inductor has a self resonant frequency of 1MHz and a maximum operating temperature of 130°C. It is available in a nonstandard package and is packaged in tape and reel quantities of 200. The inductor is RoHS compliant and has a minimum operating temperature of -40°C.
Pulse PE-53633NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 40.5uH |
| Length | 15.75mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53633NLT to view detailed technical specifications.
No datasheet is available for this part.