Pulse PE-53634 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 133mR |
| Height | 17.02mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 50uH |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.