Pulse PE-53650B technical specifications.
| Inductance | 3.8uH |
| Length | 11.18mm |
| Max DC Current | 4.8A |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53650B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.