The PE-53650BNL is a 4.8A current rating, 17.3mR DC resistance fixed inductor with an inductance of 5.2uH. It operates within a temperature range of -40°C to 130°C and is designed for surface mount applications. The inductor is packaged in a rail/tube format with 45 units per package and features unshielded construction.
Pulse PE-53650BNL technical specifications.
| Current Rating | 4.8A |
| DC Resistance (DCR) | 17.3mR |
| Height | 0.36inch |
| Inductance | 5.2uH |
| Length | 0.44inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53650BNL to view detailed technical specifications.
No datasheet is available for this part.