Pulse PE-53650BNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 17.3mR |
| Height - Seated (Max) | 0.36inch |
| Inductance | 3.8uH |
| Length | 0.44inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53650BNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.