Pulse PE-53650NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 17.3mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 5.2uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53650NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.