Pulse PE-53651 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 17.7mR |
| Height - Seated (Max) | 0.36inch |
| Inductance | 5.1uH |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max DC Current | 5.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.565inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
