Surface mount power inductor featuring a shielded toroid construction. Offers a selectable inductance of 7.5µH or 5.1µH with a maximum DC current rating of 5.4A. Boasts a low DC resistance (DCR) of 17.7mΩ and operates within a temperature range of -40°C to 130°C. Dimensions are 14.48mm length, 14.35mm depth, and 9.14mm height. This RoHS compliant component is suitable for surface mount applications.
Pulse PE-53651NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.4A |
| DC Current | 5.4A |
| DC Resistance (DCR) | 17.7mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 5.1uH |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0177R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53651NL to view detailed technical specifications.
No datasheet is available for this part.