Surface mount fixed inductor with a shielded toroid construction. Features a current rating of 5.1A and a DC resistance of 32mR. Inductance values are 16.1uH, with operating temperatures ranging from -40°C to 130°C. This RoHS compliant component is designed for surface mount termination.
Pulse PE-53653NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.1A |
| DC Current | 5.1A |
| DC Resistance (DCR) | 32mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 16.1uH |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.032R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53653NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.