Pulse PE-53661BNLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8A |
| DC Resistance (DCR) | 8.3mR |
| Height | 0.36inch |
| Inductance | 3.8uH |
| Length | 0.57inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53661BNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.