Pulse PE-53661BT technical specifications.
| Inductance | 2.5uH |
| Length | 14.48mm |
| Max DC Current | 8A |
| Termination | SMD/SMT |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53661BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.