Pulse PE-53662BNL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 12.4mR |
| Height - Seated (Max) | 0.39inch |
| Inductance | 4.9uH |
| Length | 0.62inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53662BNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.