Pulse PE-53662BNLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 12.4mR |
| Height | 9.91mm |
| Inductance | 7.9uH |
| Length | 0.62inch |
| Max DC Current | 7.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53662BNLT to view detailed technical specifications.
No datasheet is available for this part.
