Pulse PE-53662BT technical specifications.
| Height | 12.7mm |
| Inductance | 7.9uH |
| Length | 15.24mm |
| Max DC Current | 7.8A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53662BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.