Pulse PE-53662NL technical specifications.
| Package/Case | 1812 |
| Current Rating | 7.8A |
| DC Current | 7.8A |
| DC Resistance (DCR) | 12.4mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Inductance | 7.9uH |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0124R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53662NL to view detailed technical specifications.
No datasheet is available for this part.