Pulse PE-53662NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 7.8A |
| DC Resistance (DCR) | 12.4mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Inductance | 4.9uH |
| Length | 15.75mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53662NLT to view detailed technical specifications.
No datasheet is available for this part.