Pulse PE-53662T technical specifications.
| Inductance | 4.9uH |
| Length | 15.75mm |
| Max DC Current | 7.9A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53662T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.