Surface mount power inductor featuring a shielded toroid design. Offers a 7.2A current rating with a low 18.7mΩ DC resistance. Inductance values are 16µH and 9.3µH, operating within a temperature range of -40°C to 130°C. Dimensions include 17.78mm length, 17.02mm depth, and 9.91mm height. This RoHS compliant component is suitable for surface mount applications.
Pulse PE-53663NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 7.2A |
| DC Current | 7.2A |
| DC Resistance (DCR) | 18.7mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 9.3uH |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0187R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53663NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.