Pulse PE-53663T technical specifications.
| Height | 12.7mm |
| Inductance | 16uH |
| Length | 15.24mm |
| Max DC Current | 7.2A |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 0.0187R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 17.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53663T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.