Pulse PE-53682NL technical specifications.
| Current Rating | 10.4A |
| DC Current | 10.4A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 18.8mm |
| Height | 0.39inch |
| Inductance | 8.4uH |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max DC Current | 10.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0083R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53682NL to view detailed technical specifications.
No datasheet is available for this part.