This 10.4A surface mount fixed inductor has a DC resistance of 8.3mR and an inductance of 8.4uH. It is designed to operate within a temperature range of -40°C to 130°C. The inductor is packaged in a tape and reel format with 200 pieces per reel. It is RoHS compliant and not radiation hardened.
Pulse PE-53682NLT technical specifications.
| Current Rating | 10.4A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 18.8mm |
| Height | 0.39inch |
| Inductance | 8.4uH |
| Length | 0.74inch |
| Max DC Current | 10.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.