Pulse PE-53683 technical specifications.
| DC Current | 10.9A |
| DC Resistance (DCR) | 12.3mR |
| Depth | 23.88mm |
| Inductance | 9.4uH |
| Lead Free | Contains Lead |
| Length | 23.88mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Resistance | 0.0123R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 23.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.