Surface mount power inductor featuring a shielded toroid construction. Offers 17.6µH/9.4µH inductance with a maximum DC current rating of 10.9A. Boasts a low DC resistance (DCR) of 12.3mΩ and a maximum operating temperature of 130°C. Designed for surface mount termination with a nonstandard package.
Pulse PE-53683NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 10.9A |
| DC Current | 10.9A |
| DC Resistance (DCR) | 12.3mR |
| Depth | 23.88mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 9.4uH |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0123R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53683NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.