Pulse PE-53691NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 13.9A |
| DC Resistance (DCR) | 3.6mR |
| Depth | 17.02mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 2.8uH |
| Length | 0.67inch |
| Max DC Current | 13.9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53691NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.