Surface mount fixed inductor featuring a shielded toroid construction. Offers dual inductance values of 6.5µH and 3.5µH with a maximum DC current rating of 12.4A. Boasts a low DC resistance (DCR) of 6.6mΩ and operates within a temperature range of -40°C to 130°C. Dimensions are 18.8mm in length and width, with a seated height of 9.91mm (0.39 inches). This RoHS compliant component is supplied in bulk packaging.
Pulse PE-53692NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 12.4A |
| DC Current | 12.4A |
| DC Resistance (DCR) | 6.6mR |
| Depth | 18.8mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max DC Current | 12.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0066R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53692NL to view detailed technical specifications.
No datasheet is available for this part.