This 12.4A surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 130°C. It has a current rating of 12.4A and a DC resistance of 6.6mR. The inductor measures 0.74inch in length and width, and 0.39inch in height when seated. It is available in a tape and reel packaging with 200 pieces per reel and is RoHS compliant.
Pulse PE-53692NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 12.4A |
| DC Resistance (DCR) | 6.6mR |
| Height - Seated (Max) | 0.39inch |
| Inductance | 3.5uH |
| Length | 0.74inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53692NLT to view detailed technical specifications.
No datasheet is available for this part.