
This 15.4A surface mount fixed inductor has a 10.5uH inductance value and operates within a temperature range of -40°C to 130°C. It is packaged in a nonstandard case and is lead free and RoHS compliant. The inductor is available in a bulk packaging quantity of 70 units.
Pulse PE-53700NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15.4A |
| DC Current | 15.4A |
| DC Resistance (DCR) | 6.2mR |
| Depth | 23.88mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 10.5uH |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max DC Current | 15.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53700NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.