This shielded inductor is a surface mount component with a maximum DC current rating of 15.4A and a self-resonant frequency of 1MHz. It is designed to operate within a temperature range of -40°C to 130°C and is compliant with RoHS regulations. The inductor is packaged in tape and reel format and has a package type of CHIP.
Pulse PE-53700NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 15.4A |
| DC Resistance (DCR) | 6.2mR |
| Depth | 23.88mm |
| Height | 9.91mm |
| Inductance | 10.5uH |
| Length | 23.88mm |
| Max DC Current | 15.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53700NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.