Pulse PE-53717NLT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 14.22 |
| Tolerance | 20 |
| Package Width | 16.38 |
| Package Height | 8.89 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 77 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 309 |
| Rated Current-Max | 1.1 |
| Manufacturer Series | SLIC |
| Series | PE-53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-53717NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.