Pulse PE-53718NL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 90.5mR |
| Depth | 14.99mm |
| Height | 9.91mm |
| Inductance | 39.5uH |
| Lead Free | Lead Free |
| Length | 0.715inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53718NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.