Pulse PE-53718NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 90.5mR |
| Depth | 14.99mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 21.9uH |
| Length | 0.715inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53718NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.