This 6.4A surface mount fixed inductor features a 6.58uH inductance value and operates within a temperature range of -40°C to 130°C. It is packaged in a CHIP format and is RoHS compliant. The inductor is unshielded and has a surface mount package type.
Pulse PE-53719NLT technical specifications.
| Current Rating | 6.4A |
| DC Resistance (DCR) | 23mR |
| Height | 0.39inch |
| Inductance | 6.58uH |
| Length | 0.77inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 0.023R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53719NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.