Pulse PE-53801SNL technical specifications.
| Current Rating | 130mA |
| DC Resistance (DCR) | 3.4R |
| Height | 0.27inch |
| Inductance | 259uH |
| Length | 0.34inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resistance | 3.4R |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53801SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.