Pulse PE-53802NL technical specifications.
| Package/Case | Radial |
| Current Rating | 160mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 9.14mm |
| Height | 0.31inch |
| Inductance | 178uH |
| Lead/Base Style | Radial |
| Length | 0.36inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53802NL to view detailed technical specifications.
No datasheet is available for this part.