Pulse PE-53802ST technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.64 |
| Tolerance | 20 |
| Package Width | 8.64 |
| Package Height | 6.86 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 178 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.16 |
| Manufacturer Series | LCI |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-53802ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.