Pulse PE-53803SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 8.64mm |
| Height | 6.86mm |
| Inductance | 118uH |
| Length | 0.34inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53803SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.