Pulse PE-53805SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1R |
| Height | 0.27inch |
| Inductance | 55uH |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53805SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.