The PE-53808SNLT is a surface mount inductor from Pulse with a current rating of 200mA and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a package quantity of 300 pieces per reel. It is available in a tape and reel packaging format.
Pulse PE-53808SNLT technical specifications.
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 11.05mm |
| Height | 0.36inch |
| Inductance | 374uH |
| Length | 11.18mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53808SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.