General purpose radial inductor featuring 256µH inductance with a 20% tolerance. Amorphous magnetic core construction with a 250mA DC current rating and 2.2Ω DC resistance. Through-hole mounting with a 7.62mm lead pitch and 0.51mm lead diameter. Operates within a -40°C to 130°C temperature range and is RoHS compliant.
Pulse PE-53809NL technical specifications.
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 10.16mm |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Inductance | 256uH |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 10.16mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53809NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
