Pulse PE-53812SNL technical specifications.
| Current Rating | 460mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 800mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 78uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53812SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.